ept 103-40034TH

Male connector, type C, 64 pole, a-c, pitch 2.54 mm, solder pin, angled, tin-plated, 103-40034TH
$ 3.15
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ept 103-40034TH.

Inventory History

3 month trend:
-91.23%

Descriptions

Descriptions of ept 103-40034TH provided by its distributors.

Male connector, type C, 64 pole, a-c, pitch 2.54 mm, solder pin, angled, tin-plated, 103-40034TH
Conn DIN 41612 M 64 POS 2.54mm Solder RA Thru-Hole Tube
CONN, DIN 41612, R/A PLUG, 64POS, 3ROW ROHS COMPLIANT: YES
Gender = Plug / Type = C / Class = C2 / Poles = 64 / Pitch mm = 2.54 / Rows = 3 / Rows Loaded = a + c / Mounting Type = PCB / Termination Type = Solder Terminal / Orientation = Right Angle / Contact Material = Copper Alloy / Current Rating A = 1.5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Number of Mating Cycles = 400

Manufacturer Aliases

ept has several brands around the world that distributors may use as alternate names. ept may also be known as the following names:

  • EPT GMBH
  • ept connectors
  • EPT USA INC
  • ELECTRONIC PRECISION TECHNOLOGY
  • EPT BATTERY
  • ept GmBH & Co. KG