ept 103-40014TH

Male connector, type C, 32 pole, a-c, pitch 2.54 mm, solder pin, angled, 103-40014TH
$ 3.207
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ept 103-40014TH.

Burklin Elektronik

Datasheet5 pages3 years ago
Datasheet86 pages14 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of ept 103-40014TH provided by its distributors.

Male connector, type C, 32 pole, a-c, pitch 2.54 mm, solder pin, angled, 103-40014TH
CONN, DIN 41612, R/A PLUG, 32POS, 3ROW ROHS COMPLIANT: YES
DIN 41612 Male 90 degree. type C.
Gender = Plug / Type = C / Class = C2 / Poles = 32 / Pitch mm = 2.54 / Rows = 3 / Rows Loaded = a + b + c / Mounting Type = PCB / Termination Type = Solder Terminal / Orientation = Right Angle / Contact Material = Copper Alloy / Current Rating A = 1.5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Number of Mating Cycles = 400

Manufacturer Aliases

ept has several brands around the world that distributors may use as alternate names. ept may also be known as the following names:

  • EPT GMBH
  • ept connectors
  • EPT USA INC
  • ELECTRONIC PRECISION TECHNOLOGY
  • EPT BATTERY
  • ept GmBH & Co. KG