ept 102-80075

Female connector, type 3B, 20 pole, a-b, pitch 2.54 mm, solder lug, straight, 102-80075
$ 2.064
Datasheet

Price and Stock

DistributorSKUMinPkg
Arrow Electronics102-800750357

Datasheets & Documents

Download datasheets and manufacturer documentation for ept 102-80075.

element14 APAC

Datasheet2 pages18 years ago

Burklin Elektronik

Descriptions

Descriptions of ept 102-80075 provided by its distributors.

Female connector, type 3B, 20 pole, a-b, pitch 2.54 mm, solder lug, straight, 102-80075
B/3 20F AB 5, 5 MM HL II; Pitch Spacing:2.54mm; No. of Contacts:20; Gender:Receptacle; No. of Rows:2; Rows Loaded:a + b; No. of Mating Cycles:400; Connector Type:DIN41612; Connector Type:DIN41612; Lead Spacing:2.54mm; No. of Ways:20; Termination Method:Solder

Manufacturer Aliases

ept has several brands around the world that distributors may use as alternate names. ept may also be known as the following names:

  • EPT GMBH
  • ept connectors
  • EPT USA INC
  • ELECTRONIC PRECISION TECHNOLOGY
  • EPT BATTERY
  • ept GmBH & Co. KG