ept 102-80066

Female connector, type 3B, 20 pole, a-b, pitch 2.54 mm, solder pin, straight, tin-plated, 102-80066
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 102-80066. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for ept 102-80066.

element14 APAC

Datasheet2 pages18 years ago

Burklin Elektronik

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of ept 102-80066 provided by its distributors.

Female connector, type 3B, 20 pole, a-b, pitch 2.54 mm, solder pin, straight, tin-plated, 102-80066
FEMALE, SOLDER TY B/3, CL2, 20WAY, 13mm; Product Range:Type B/3 Series; No. of Contacts:20Contacts; Gender:RecEpt 102-80066acle; Pitch
B/3 20F AB 13 MM WW II; Pitch Spacing:2.54mm; No. of Contacts:20; Gender:Receptacle; No. of Rows:2; Rows Loaded:a + b; Contact Termination:Through Hole Vertical; Contact Material:(Not Available); Contact Plating:(Not Available); No. ;RoHS Compliant: Yes

Manufacturer Aliases

ept has several brands around the world that distributors may use as alternate names. ept may also be known as the following names:

  • EPT GMBH
  • ept connectors
  • EPT USA INC
  • ELECTRONIC PRECISION TECHNOLOGY
  • EPT BATTERY
  • ept GmBH & Co. KG