Epson X1G0044810012

Oscillator, Spxo, SG7050CAN, 50 Mhz, SMD
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Epson X1G0044810012.

Newark

Datasheet1 page12 years ago

Inventory History

3 month trend:
-46.51%

Descriptions

Descriptions of Epson X1G0044810012 provided by its distributors.

OSCILLATOR, SPXO, SG7050CAN, 50 MHZ, SMD
SG7050CAN 50,000000M OSC TJGA RoHSconf
1.6V~3.6V ¡À100ppm 50MHz SMD-7050-4P
Oscillator Type = SPXO / Frequency MHz = 50 / Load Capacitance pF = 15 / Frequency Tolerance = ±50 ppm / Supply Current mA = 3 / Supply Voltage Min. V = 1.6 / Supply Voltage Max. V = 3.63 / Pins = 4 / Mounting Type = SMD / Termination Type = Soldering Pads / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Frequency Aging ppm = 3 / Length mm = 7 / Width mm = 5 / Height mm = 1.3 / Rise-Fall Time ns = 3

Manufacturer Aliases

Epson has several brands around the world that distributors may use as alternate names. Epson may also be known as the following names:

  • Epson Electronics America Inc-Semiconductor Div
  • EPS
  • SEIKOEPSON
  • EPSON TOYOCOM
  • Epson Electronics America Inc
  • EPSON ELECTRONICS AMERICA
  • Epson Electronics
  • EPSON AMERICA
  • SRM
  • SMOS
  • EPSN
  • EPSO
  • SEIKO EPSON CORP
  • Epson America Inc
  • EPSON TOYOCOM CORP
  • Volgen America/Kaga Electronics USA
  • EPSON TOYO
  • EPSON/SEIKO
  • SEIKO EPSOM
  • EPSON TOYOCOM CORPORATION
  • SEIKO/EPS
  • SEIKO EPSON CORPORATION
  • EPSON AMERIC
  • EPSON ELE
  • EPSON ELECTRONICS AMERICA INC-SEMICONDUCTOR DIV (VA)