Oscillator Type = SPXO / Frequency MHz = 50 / Load Capacitance pF = 15 / Frequency Tolerance = ±50 ppm / Supply Current mA = 3 / Supply Voltage Min. V = 1.6 / Supply Voltage Max. V = 3.63 / Pins = 4 / Mounting Type = SMD / Termination Type = Soldering Pads / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Frequency Aging ppm = 3 / Length mm = 7 / Width mm = 5 / Height mm = 1.3 / Rise-Fall Time ns = 3