Toyocom X1E000251001412

Crystal 26MHz ±10ppm (Tol) ±12ppm (Stability) 9pF FUND 200Ohm 4-Pin Ultra Mini-CSMD T/R
$ 0.395
Production

Price and Stock

DistributorSKUMinPkg
SchukatX1E00025100140250
23h
UnikeyICX1E00025100141220065
20h

Datasheets & Documents

Download datasheets and manufacturer documentation for Toyocom X1E000251001412.

IHS

Datasheet10 pages2 years ago

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Thailand
Harmonized Tariff Schedule (HTS) Code8541.60.00.60
Introduction Date2017-04-21
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Toyocom X1E000251001412 provided by its distributors.

Crystal 26MHz ±10ppm (Tol) ±12ppm (Stability) 9pF FUND 200Ohm 4-Pin Ultra Mini-CSMD T/R
Parallel - Fundamental Quartz Crystal, 26MHz Nom
Crystal 26MHz 12.5pF 4-Pin SMD T/R
26MHz, , 4, 9pF, 1.6 x 1.2 x 0.35mm
Frequency MHz = 26 / Frequency Tolerance (±) ppm = 10 / Drive Level uW = 100 / Load Capacitance pF = 9 / Package Type = SMD / Pins = 4 / Mounting Type = SMD / Termination Type = Soldering Pads / Lead Spacing mm = 1.1 / Series Resistance Ohm = 200 / Frequency Aging ppm = 1 / Resonant Operating Mode = Fundamental / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Length mm = 1.6 / Width mm = 1.2 / Height mm = 0.35

Manufacturer Aliases

Toyocom has several brands around the world that distributors may use as alternate names. Toyocom may also be known as the following names:

  • TOYOCOM USA
  • EPSON TOYOCOM CORP
  • EPSON TOYOCOM
  • EPSON-TOYO
  • Toyocom U S A Inc
  • Epson Toyocom Co Ltd
  • Seiko Epson (Epson Toyocom)
  • TOYO
  • Epson Toyocom Corporation
  • TOYOCOM-EPSON