Epson X1E0000210132

9PF ¡À0.001% ¡À10PPM 25MHZ 3225
$ 1.84
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Epson X1E0000210132.

Newark

Datasheet2 pages13 years ago
Datasheet2 pages14 years ago

Inventory History

3 month trend:
-90.19%

CAD Models

Download Epson X1E0000210132 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Epson X1E0000210132 provided by its distributors.

9pF ¡À0.001% ¡À10ppm 25MHz 3225
CRYSTAL, TSX-3225, 25 MHZ, 9 PF; Frequency Nom: 25MHz; Crystal Case: SMD, 3.2mm x 2.5mm; Frequency Stability + / -: 10ppm; Load Capacitance: 9pF; Frequency Tolerance + / -: 10ppm; Product Range: TSX-3225 Series; Operating Temp
Crystal, 25Mhz, 9Pf, 3.2 X 2.5Mm; Rango De Producto:Serie Tsx-3225; Frecuencia Nom.:25Mhz; Estabilidad De Frecuencia +/-:10Ppm; Tolerancia De Frecuencia +/-:10Ppm; Tipo De Cristal:Smd, 3.2Mm X 2.5Mm; Capacidad De Carga:9Pf |Epson X1E0000210132

Manufacturer Aliases

Epson has several brands around the world that distributors may use as alternate names. Epson may also be known as the following names:

  • Epson Electronics America Inc-Semiconductor Div
  • EPS
  • SEIKOEPSON
  • EPSON TOYOCOM
  • Epson Electronics America Inc
  • EPSON ELECTRONICS AMERICA
  • Epson Electronics
  • EPSON AMERICA
  • SRM
  • SMOS
  • EPSN
  • EPSO
  • SEIKO EPSON CORP
  • Epson America Inc
  • EPSON TOYOCOM CORP
  • Volgen America/Kaga Electronics USA
  • EPSON TOYO
  • EPSON/SEIKO
  • SEIKO EPSOM
  • EPSON TOYOCOM CORPORATION
  • SEIKO/EPS
  • SEIKO EPSON CORPORATION
  • EPSON AMERIC
  • EPSON ELE
  • EPSON ELECTRONICS AMERICA INC-SEMICONDUCTOR DIV (VA)

Part Number Aliases

This part may be known by these alternate part numbers:

  • X1E0000210132...