Epson SG-636PCE 8.0000MC3:ROHS

Oscillator XO 8MHz ±100ppm 30pF CMOS 55% 3.3V 4-Pin Mini-SMD T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Epson SG-636PCE 8.0000MC3:ROHS.

Future Electronics

Datasheet2 pages7 years ago
Datasheet3 pages11 years ago

IHS

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

ECS InternationalECS-3963-080-AU-TR
Oscillator XO 8MHz ±100ppm 15pF HCMOS 60% 3.3V 4-Pin Mini-SMD T/R
ASV Series 8.000Mhz 3.3V 100ppm -20°C ~ 70°C 7.00mm x 5.08mm Oscillator
ECS InternationalECS-2033-080-AU
Oscillator XO 8MHz ±100ppm 15pF CMOS 55% 3.3V 4-Pin Mini-CSMD T/R
Oscillator XO 8MHz ±100ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin SMD T/R
SMD XTAL OSC MHZ (O/E) 3.3V +/-100PPM 250TR
SMD Crystal Oscillator 7.3728MHz 3.3V 15pF 4-Pin SMD T/R
ECS InternationalECS-3953M-080-AU-TR
ECS-3953M-AU Series 8.000Mhz 100ppm -55°C ~ 125°C 7.00mm x 5.00mm Oscillator

Descriptions

Descriptions of Epson SG-636PCE 8.0000MC3:ROHS provided by its distributors.

Oscillator XO 8MHz ±100ppm 30pF CMOS 55% 3.3V 4-Pin Mini-SMD T/R
SG-636 Series 8 MHz 3.3 V ±100 ppm -20° to 70°C Surface Mount Oscillator
MINI SMD XTL MHZ (O/E) 3.3V 250TR
CMOS Output Clock Oscillator, 8MHz Nom
XTAL OSC XO 8.0000MHZ CMOS SMD

Manufacturer Aliases

Epson has several brands around the world that distributors may use as alternate names. Epson may also be known as the following names:

  • Epson Electronics America Inc-Semiconductor Div
  • EPS
  • SEIKOEPSON
  • EPSON TOYOCOM
  • Epson Electronics America Inc
  • EPSON ELECTRONICS AMERICA
  • Epson Electronics
  • EPSON AMERICA
  • SRM
  • SMOS
  • EPSN
  • EPSO
  • SEIKO EPSON CORP
  • Epson America Inc
  • EPSON TOYOCOM CORP
  • Volgen America/Kaga Electronics USA
  • EPSON TOYO
  • EPSON/SEIKO
  • SEIKO EPSOM
  • EPSON TOYOCOM CORPORATION
  • SEIKO/EPS
  • SEIKO EPSON CORPORATION
  • EPSON AMERIC
  • EPSON ELE
  • EPSON ELECTRONICS AMERICA INC-SEMICONDUCTOR DIV (VA)

Part Number Aliases

This part may be known by these alternate part numbers:

  • SG-636PCE 8.0000MC3 ROHS
  • SG-636PCE 8.0000MC3: ROHS
  • SG-636PCE8.0000MC3:ROHS
  • SG-636PCE8.0000MC3ROHS
  • SG636PCE 8.0000MC3:ROHS
  • SG636PCE8.0000MC3:ROHS
  • SG636PCE8.0000MC3ROHS