Epson SG-636PCE 5.0000MC0:ROHS

Series SG-636 5MHz 3.3V 100ppm -20C +70C Standard Clock Oscillators
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Epson SG-636PCE 5.0000MC0:ROHS.

Epson

Datasheet2 pages7 years ago

Future Electronics

Arrow.cn

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

SG-615P Series 5 MHz 5 V ±100 ppm -20 to +70°C CMOS/TTL (SPXO) Oscillator
ECS InternationalECS-100A-050
Crystal Contains Lead 1999 Non-RoHS Compliant Oscillator 70C 15mA 0.200 5.08mm 0.01%
ECS InternationalECS-2100A-050
5V ¡À100ppm 5MHz ¡À0.01% DIP-8 13.2mm*13.2mm*5.4mm
CTS ComponentsMXO45-2C-4M9152
Oscillator XO 4.9152MHz ±100ppm 50pF HCMOS/TTL 55% 5V 4-Pin Metal DIP Thru-Hole Carton/Tray/Tube
ECS InternationalECS-100A-051
Oscillator XO 5.0688MHz ±100ppm TTL 55% 5V 4-Pin Thru-Hole Bulk
CMOS/TTL Output Clock Oscillator, 4.9152MHz Nom

Descriptions

Descriptions of Epson SG-636PCE 5.0000MC0:ROHS provided by its distributors.

Series SG-636 5MHz 3.3V 100ppm -20C +70C Standard Clock Oscillators
MINI SMD XTL MHZ (O/E) 3.3V 1K TR
CMOS Output Clock Oscillator, 5MHz Nom
XTAL OSC XO 5.0000MHZ CMOS SMD

Manufacturer Aliases

Epson has several brands around the world that distributors may use as alternate names. Epson may also be known as the following names:

  • Epson Electronics America Inc-Semiconductor Div
  • EPS
  • SEIKOEPSON
  • EPSON TOYOCOM
  • Epson Electronics America Inc
  • EPSON ELECTRONICS AMERICA
  • Epson Electronics
  • EPSON AMERICA
  • SRM
  • SMOS
  • EPSN
  • EPSO
  • SEIKO EPSON CORP
  • Epson America Inc
  • EPSON TOYOCOM CORP
  • Volgen America/Kaga Electronics USA
  • EPSON TOYO
  • EPSON/SEIKO
  • SEIKO EPSOM
  • EPSON TOYOCOM CORPORATION
  • SEIKO/EPS
  • SEIKO EPSON CORPORATION
  • EPSON AMERIC
  • EPSON ELE
  • EPSON ELECTRONICS AMERICA INC-SEMICONDUCTOR DIV (VA)

Part Number Aliases

This part may be known by these alternate part numbers:

  • SG-636PCE 5.0000MC0: ROHS
  • SG-636PCE-5.0000MC0:ROHS
  • SG-636PCE5.0000MC0:ROHS
  • SG636PCE 5.0000MC0:ROHS
  • SG636PCE5.0000MC0:ROHS