Epson SG-636PCE 30.0000MC3ROHS

Oscillator XO 30MHz ±100ppm 30pF CMOS 55% 3.3V 4-Pin Mini-SMD T/R
$ 1.218
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Epson SG-636PCE 30.0000MC3ROHS.

Future Electronics

Datasheet2 pages7 years ago
Datasheet3 pages11 years ago

IHS

Arrow.cn

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Thailand
Introduction Date2013-02-20
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2022-07-29
LTD Date2023-06-30

Related Parts

Oscillator XO 30MHz ±100ppm 15pF CMOS 55% 2.5V 4-Pin SMD T/R
Oscillator XO 27MHz ±100ppm 15pF CMOS 55% 2.5V 4-Pin SMD T/R
ECS InternationalECS-3963-320-AU-TR
Oscillator XO 32MHz ±100ppm 15pF HCMOS 60% 3.3V 4-Pin Mini-SMD T/R
ECS InternationalECS-3963-270-AU-TR
Oscillator XO 27MHz ±100ppm 15pF HCMOS 60% 3.3V 4-Pin Mini-SMD T/R
ECS InternationalECS-3953C-320-TR
Oscillator XO 32MHz ±100ppm 15pF HCMOS 60% 3.3V 4-Pin Mini-CSMD T/R

Descriptions

Descriptions of Epson SG-636PCE 30.0000MC3ROHS provided by its distributors.

Oscillator XO 30MHz ±100ppm 30pF CMOS 55% 3.3V 4-Pin Mini-SMD T/R
SG-636 Series 30 MHz 3.3 V ±100 ppm -20° to 70°C Surface Mount Oscillator
CMOS Output Clock Oscillator, 30MHz Nom
XTAL OSC XO 30.0000MHZ CMOS SMD

Manufacturer Aliases

Epson has several brands around the world that distributors may use as alternate names. Epson may also be known as the following names:

  • Epson Electronics America Inc-Semiconductor Div
  • EPS
  • SEIKOEPSON
  • EPSON TOYOCOM
  • Epson Electronics America Inc
  • EPSON ELECTRONICS AMERICA
  • Epson Electronics
  • EPSON AMERICA
  • SRM
  • SMOS
  • EPSN
  • EPSO
  • SEIKO EPSON CORP
  • Epson America Inc
  • EPSON TOYOCOM CORP
  • Volgen America/Kaga Electronics USA
  • EPSON TOYO
  • EPSON/SEIKO
  • SEIKO EPSOM
  • EPSON TOYOCOM CORPORATION
  • SEIKO/EPS
  • SEIKO EPSON CORPORATION
  • EPSON AMERIC
  • EPSON ELE
  • EPSON ELECTRONICS AMERICA INC-SEMICONDUCTOR DIV (VA)

Part Number Aliases

This part may be known by these alternate part numbers:

  • SG-636PCE 30.0000MC3 ROHS
  • SG-636PCE 30.0000MC3: ROHS
  • SG-636PCE 30.0000MC3:ROHS
  • SG-636PCE30.0000MC3:ROHS
  • SG-636PCE30.0000MC3ROHS
  • SG636PCE 30.0000MC3:ROHS