Epson SG-615PCG 25.0000MB3:ROHS

SG-615PCG Series 25 MHz 3.3 V ±50 ppm-20 to +70°C SPXO Crystal Oscillator
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Epson SG-615PCG 25.0000MB3:ROHS.

IHS

Datasheet2 pages13 years ago

Future Electronics

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Thailand
Introduction Date2012-12-20
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Oscillator XO 25MHz ±50ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R
Oscillator XO 25MHz ±50ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin SMD T/R
Oscillator MEMS 25MHz ±50ppm (Stability) 15pF LVCMOS 55% 3.3V 4-Pin QFN SMD T/R
CTS Components632L3I025M00000
Oscillator XO 25MHz ±50ppm 15pF HCMOS 55% 3.3V 4-Pin CSMD T/R
ECS InternationalECS-3953M-250-BN-TR
ECS-3953M-BN Series 25 MHz 5 x 7 mm ±50 ppm 3.3 V Surface Mount Clock Oscillator
CTS Components625L3I025M00000
Oscillator XO 25MHz ±50ppm 15pF HCMOS 55% 3.3V 4-Pin CSMD T/R

Descriptions

Descriptions of Epson SG-615PCG 25.0000MB3:ROHS provided by its distributors.

SG-615PCG Series 25 MHz 3.3 V ±50 ppm-20 to +70°C SPXO Crystal Oscillator
Oscillator XO ±50ppm 25pF CMOS 55% 3.3V 4-Pin SMD T/R
SMD OSC MHZ (O/E)3.3V+/-50PPM 250TR
LVCMOS Output Clock Oscillator, 25MHz Nom
XTAL OSC XO 25.0000MHZ CMOS SMD

Manufacturer Aliases

Epson has several brands around the world that distributors may use as alternate names. Epson may also be known as the following names:

  • Epson Electronics America Inc-Semiconductor Div
  • EPS
  • SEIKOEPSON
  • EPSON TOYOCOM
  • Epson Electronics America Inc
  • EPSON ELECTRONICS AMERICA
  • Epson Electronics
  • EPSON AMERICA
  • SRM
  • SMOS
  • EPSN
  • EPSO
  • SEIKO EPSON CORP
  • Epson America Inc
  • EPSON TOYOCOM CORP
  • Volgen America/Kaga Electronics USA
  • EPSON TOYO
  • EPSON/SEIKO
  • SEIKO EPSOM
  • EPSON TOYOCOM CORPORATION
  • SEIKO/EPS
  • SEIKO EPSON CORPORATION
  • EPSON AMERIC
  • EPSON ELE
  • EPSON ELECTRONICS AMERICA INC-SEMICONDUCTOR DIV (VA)

Part Number Aliases

This part may be known by these alternate part numbers:

  • SG-615PCG 25.0000MB3 ROHS
  • SG-615PCG 25.0000MB3: ROHS
  • SG-615PCG 25.0000MB3ROHS
  • SG-615PCG25.0000MB3:ROHS
  • SG-615PCG25.0000MB3ROHS
  • SG615PCG 25.0000MB3:ROHS
  • SG615PCG 25.0000MB3ROHS
  • SG615PCG25.0000MB3:ROHS
  • SG615PCG250000MB3ROHS