Epson SG-615P 22.1184MC0:ROHS

SMD Xtal Osc Mhz (o/e) 1K Tr

Datasheets & Documents

Download datasheets and manufacturer documentation for Epson SG-615P 22.1184MC0:ROHS.

Epson

Datasheet3 pages11 years ago

Related Parts

CTS ComponentsCB3-2I-20M0000
Oscillator XO 20MHz ±100ppm 50pF HCMOS/TTL 55% 5V 4-Pin SMD T/R
ECS InternationalECS-3961-240-AU-TR
Oscillator XO 24MHz ±100ppm 30pF HCMOS 60% 5V 4-Pin Mini-SMD T/R
ECS InternationalECS-3961-200-AU-TR
Oscillator XO 20MHz ±100ppm 30pF HCMOS 60% 5V 4-Pin Mini-SMD T/R
ECS InternationalECS-3951M-200-AU-TR
Clock Oscillator 20MHz 5V 30pF 4-Pin SMD T/R
Oscillator XO 20MHz ±100ppm 50pF CMOS/TTL 60% 5V 4-Pin Mini-SMD T/R
Oscillator XO 22.1184MHz ±100ppm 50pF CMOS/TTL 60% 5V 4-Pin PDIP Thru-Hole Bulk

Descriptions

Descriptions of Epson SG-615P 22.1184MC0:ROHS provided by its distributors.

SMD XTAL OSC MHZ (O/E) 1K TR
XTAL OSC XO 22.1184MHZ CMOS TTL

Manufacturer Aliases

Epson has several brands around the world that distributors may use as alternate names. Epson may also be known as the following names:

  • Epson Electronics America Inc-Semiconductor Div
  • EPS
  • SEIKOEPSON
  • EPSON TOYOCOM
  • Epson Electronics America Inc
  • EPSON ELECTRONICS AMERICA
  • Epson Electronics
  • EPSON AMERICA
  • SRM
  • SMOS
  • EPSN
  • EPSO
  • SEIKO EPSON CORP
  • Epson America Inc
  • EPSON TOYOCOM CORP
  • Volgen America/Kaga Electronics USA
  • EPSON TOYO
  • EPSON/SEIKO
  • SEIKO EPSOM
  • EPSON TOYOCOM CORPORATION
  • SEIKO/EPS
  • SEIKO EPSON CORPORATION
  • EPSON AMERIC
  • EPSON ELE
  • EPSON ELECTRONICS AMERICA INC-SEMICONDUCTOR DIV (VA)

Part Number Aliases

This part may be known by these alternate part numbers:

  • SG-615P 22.1184MC0: ROHS
  • SG-615P22.1184MC0:ROHS
  • SG615P 22.1184MC0:ROHS