Epson SG-615P 11.0592MC3:ROHS

SG-615P Series 11.0592 MHz 5 V ±100 ppm -20° to 70°C Surface Mount Oscillator
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Epson SG-615P 11.0592MC3:ROHS.

Future Electronics

Datasheet3 pages11 years ago

IHS

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Thailand
Introduction Date2012-12-20
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-07-29
LTD Date2023-06-30

Related Parts

ECS InternationalECS-3961-100-AU-TR
Oscillator XO 10MHz ±100ppm 30pF HCMOS 60% 5V 4-Pin Mini-SMD T/R
CTS ComponentsCB3-2C-10M0000
CB3 Series 10 MHz 7 x 5 mm 5.5 V ±100 ppm SMT HCMOS/TTL Clock Oscillator
ECS InternationalECS-3951M-100-AU-TR
Oscillator XO 10MHz ±100ppm 30pF HCMOS 60% 5V Automotive 4-Pin Mini-SMD T/R
CTS ComponentsMXO45T-2C-10M0000
Oscillator XO 10MHz ±100ppm 50pF HCMOS/TTL 55% 5V 4-Pin Metal DIP Thru-Hole Carton/Tray/Tube
CTS ComponentsMXO45HS-2C-12M0000
2000 RoHS Compliant Active Tin/Silver/Copper - with Nickel barrier Oscillator 55/45% 50pF -20C 10ns
1/2 SIZE XTAL OSC MHZ 4 PIN (O/E)

Descriptions

Descriptions of Epson SG-615P 11.0592MC3:ROHS provided by its distributors.

SG-615P Series 11.0592 MHz 5 V ±100 ppm -20° to 70°C Surface Mount Oscillator
CMOS/TTL Output Clock Oscillator, 11.0592MHz Nom
SMD XTAL OSC MHZ (O/E) 250TR
OSC 11.0592 MHZ 5.0V SMD
XTAL OSC XO 11.0592MHZ CMOS TTL
SG615P 11.0592MC3ROHS

Manufacturer Aliases

Epson has several brands around the world that distributors may use as alternate names. Epson may also be known as the following names:

  • Epson Electronics America Inc-Semiconductor Div
  • EPS
  • SEIKOEPSON
  • EPSON TOYOCOM
  • Epson Electronics America Inc
  • EPSON ELECTRONICS AMERICA
  • Epson Electronics
  • EPSON AMERICA
  • SRM
  • SMOS
  • EPSN
  • EPSO
  • SEIKO EPSON CORP
  • Epson America Inc
  • EPSON TOYOCOM CORP
  • Volgen America/Kaga Electronics USA
  • EPSON TOYO
  • EPSON/SEIKO
  • SEIKO EPSOM
  • EPSON TOYOCOM CORPORATION
  • SEIKO/EPS
  • SEIKO EPSON CORPORATION
  • EPSON AMERIC
  • EPSON ELE
  • EPSON ELECTRONICS AMERICA INC-SEMICONDUCTOR DIV (VA)

Part Number Aliases

This part may be known by these alternate part numbers:

  • SG-615P 11.0592MC3 ROHS
  • SG-615P 11.0592MC3: ROHS
  • SG-615P11.0592MC3:ROHS
  • SG-615P11.0592MC3ROHS
  • SG615P 11.0592MC3:ROHS
  • SG615P 11.0592MC3ROHS