Epson SG-615P 11.0592MC0:ROHS

SG-615P Series 11.0592 MHz 5 V ±100 ppm -20° to 70°C Surface Mount Oscillator
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Epson SG-615P 11.0592MC0:ROHS.

Epson

Datasheet3 pages11 years ago

IHS

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.60.00.50
Introduction Date2008-11-13
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-07-29
LTD Date2023-06-30

Related Parts

Oscillator XO 10MHz ±100ppm CMOS 60% 3.3V 4-Pin SMD T/R
Oscillator XO 12MHz ±100ppm CMOS 60% 3.3V 4-Pin SMD T/R
1/2 SIZE XTAL OSC MHZ 4 PIN (O/E)
ECS InternationalECS-2100AX-110.5
TH Crystal Oscillator 11.0592MHz 5V 50pF 4-Pin DIP
CTS ComponentsMXO45-2I-11M0592
HCMOS/TTL Output Clock Oscillator, 11.0592MHz Nom
CTS ComponentsCB3-2C-10M0000
CB3 Series 10 MHz 7 x 5 mm 5.5 V ±100 ppm SMT HCMOS/TTL Clock Oscillator

Descriptions

Descriptions of Epson SG-615P 11.0592MC0:ROHS provided by its distributors.

SG-615P Series 11.0592 MHz 5 V ±100 ppm -20° to 70°C Surface Mount Oscillator
CMOS/TTL Output Clock Oscillator, 11.0592MHz Nom
SMD XTAL OSC MHZ (O/E) 1K TR
XTAL OSC XO 11.0592MHZ CMOS TTL
SG-615P 11.0592MC0: ROHS

Manufacturer Aliases

Epson has several brands around the world that distributors may use as alternate names. Epson may also be known as the following names:

  • Epson Electronics America Inc-Semiconductor Div
  • EPS
  • SEIKOEPSON
  • EPSON TOYOCOM
  • Epson Electronics America Inc
  • EPSON ELECTRONICS AMERICA
  • Epson Electronics
  • EPSON AMERICA
  • SRM
  • SMOS
  • EPSN
  • EPSO
  • SEIKO EPSON CORP
  • Epson America Inc
  • EPSON TOYOCOM CORP
  • Volgen America/Kaga Electronics USA
  • EPSON TOYO
  • EPSON/SEIKO
  • SEIKO EPSOM
  • EPSON TOYOCOM CORPORATION
  • SEIKO/EPS
  • SEIKO EPSON CORPORATION
  • EPSON AMERIC
  • EPSON ELE
  • EPSON ELECTRONICS AMERICA INC-SEMICONDUCTOR DIV (VA)

Part Number Aliases

This part may be known by these alternate part numbers:

  • SG-615P 11.0592MC0: ROHS
  • SG-615P-11.0592MC0:ROHS
  • SG-615P11.0592MC0:ROHS
  • SG615P 11.0592MC0:ROHS