Epson SG-51P 4.9152MC:ROHS

Oscillator XO 4.9152MHz ±100ppm 50pF CMOS/TTL 60% 5V 4-Pin PDIP Thru-Hole Bulk

Price and Stock

Related Parts

CMOS/TTL Output Clock Oscillator, 4.9152MHz Nom
CTS ComponentsMXO45-2C-4M9152
Oscillator XO 4.9152MHz ±100ppm 50pF HCMOS/TTL 55% 5V 4-Pin Metal DIP Thru-Hole Carton/Tray/Tube
ECS InternationalECS-2100AX-049
TH Crystal Oscillator 4.9152MHz 5V 50pF 4-Pin DIP
ECS InternationalECS-100A-049
Oscillator XO 4.9152MHz ±100ppm TTL 55% 5V 4-Pin Thru-Hole Bulk
SG-615P Series 5 MHz 5 V ±100 ppm -20 to +70°C CMOS/TTL (SPXO) Oscillator
CTS ComponentsMXO45T-2C-5M0688
TH Crystal Oscillator 5.0688MHz 5V 50pF 4-Pin Metal DIP Tray

Descriptions

Descriptions of Epson SG-51P 4.9152MC:ROHS provided by its distributors.

Oscillator XO 4.9152MHz ±100ppm 50pF CMOS/TTL 60% 5V 4-Pin PDIP Thru-Hole Bulk
XTAL OSC MHZ 4 PIN (O/E)
XTAL OSC XO 4.9152MHZ CMOS TTL

Manufacturer Aliases

Epson has several brands around the world that distributors may use as alternate names. Epson may also be known as the following names:

  • Epson Electronics America Inc-Semiconductor Div
  • EPS
  • SEIKOEPSON
  • EPSON TOYOCOM
  • Epson Electronics America Inc
  • EPSON ELECTRONICS AMERICA
  • Epson Electronics
  • EPSON AMERICA
  • SRM
  • SMOS
  • EPSN
  • EPSO
  • SEIKO EPSON CORP
  • Epson America Inc
  • EPSON TOYOCOM CORP
  • Volgen America/Kaga Electronics USA
  • EPSON TOYO
  • EPSON/SEIKO
  • SEIKO EPSOM
  • EPSON TOYOCOM CORPORATION
  • SEIKO/EPS
  • SEIKO EPSON CORPORATION
  • EPSON AMERIC
  • EPSON ELE
  • EPSON ELECTRONICS AMERICA INC-SEMICONDUCTOR DIV (VA)

Part Number Aliases

This part may be known by these alternate part numbers:

  • SG-51P 4.9152MC: ROHS
  • SG-51P4.9152MC:ROHS
  • SG51P 4.9152MC: ROHS