| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rutronik | QUARZ4295 | 8,000 | 1K | 14h | ||||||||
| Master Electronics | Q13FC1350000214 | 8,000 | 1K | |||||||||
| Onlinecomponents.com | Q13FC1350000214 | 8,000 | 1K | Bulk | ||||||||
| UnikeyIC | Q13FC1350000214 | 6,248 | 663 | 6h | ||||||||
| Worldway Electronics | Q13FC1350000214 | 25,902 | 7 | Tape & Reel | 7h |
Download Epson Q13FC1350000214 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Epson has several brands around the world that distributors may use as alternate names. Epson may also be known as the following names: