Epson MC-14632.7680KA-A5:ROHS

Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom
$ 0.311
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Epson MC-14632.7680KA-A5:ROHS.

Epson

Datasheet2 pages11 years ago

IHS

Arrow Electronics

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Thailand
Harmonized Tariff Schedule (HTS) Code8541.60.00.10
Introduction Date2011-12-27
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Crystal, Plastic Molded 32.768Khz, 12.5F, 20Ppm-40+85C, 7 X 1.5 X 1.3 Rohs Compliant: Yes
Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom
ECS InternationalECS-.327-12.5-38-TR
ECX-71 Series 32.768 kHz ±20 ppm 12.5 pF -40 to +85 °C SMT Tuning Fork Crystal
Citizen Finetech MiyotaCM130-32.768KDZF-UT
Compliant Surface Mount 1.397 mm 1.397 mm 6.858 mm 32.768 kHz Lead Free 0.002 %
Crystal, Plastic Molded 32.768Khz, 12.5F, 20Ppm-40+85C, 8 X 4 X 2.5 Rohs Compliant: Yes
AB26TRQ Series 32.768 kHz ±20 ppm 12.5 pF -40 to +85 °C Tuning Fork Crystal

Descriptions

Descriptions of Epson MC-14632.7680KA-A5:ROHS provided by its distributors.

Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom
Crystal 0.032768MHz 12.5pF ±20ppm 4-Pin SMD T/R
MINI SMD XTL KHZ +/-20PPM,-40~85C 12.5PF 3K T/R
Series MC-146 ±20PPM -40°~+85°C 12.5pF MINI SMD Crystals
12.5pF ¡À20ppm 32.768KHz 65K¦¸ SMD 6.7mm*1.5mm*1.4mm
CRYSTAL 32.7680 KHZ 12.5PF SMD

Manufacturer Aliases

Epson has several brands around the world that distributors may use as alternate names. Epson may also be known as the following names:

  • Epson Electronics America Inc-Semiconductor Div
  • EPS
  • SEIKOEPSON
  • EPSON TOYOCOM
  • Epson Electronics America Inc
  • EPSON ELECTRONICS AMERICA
  • Epson Electronics
  • EPSON AMERICA
  • SRM
  • SMOS
  • EPSN
  • EPSO
  • SEIKO EPSON CORP
  • Epson America Inc
  • EPSON TOYOCOM CORP
  • Volgen America/Kaga Electronics USA
  • EPSON TOYO
  • EPSON/SEIKO
  • SEIKO EPSOM
  • EPSON TOYOCOM CORPORATION
  • SEIKO/EPS
  • SEIKO EPSON CORPORATION
  • EPSON AMERIC
  • EPSON ELE
  • EPSON ELECTRONICS AMERICA INC-SEMICONDUCTOR DIV (VA)

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC-146 32.7680KA-A5 ROHS
  • MC-146 32.7680KA-A5: ROHS
  • MC-146 32.7680KA-A5:ROHS
  • MC-146 32.7680KA-A5ROHS
  • MC14632.7680KAA5:ROHS