Epson MA-506 7.3728M-C0:ROHS

MA-506 Series 7.3728 MHz ±50 ppm 18 pF -20°C to +70°C Surface Mount Crystal Unit

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Epson MA-506 7.3728M-C0:ROHS.

Epson

Datasheet2 pages12 years ago

Related Parts

Crystal 7.3728MHz ±50ppm (Tol) ±30ppm (Stability) 18pF FUND 80Ohm 4-Pin SMD T/R
SMD AT XTL MHZ +/-50PPM 20PF 250TR
Crystal 7.3728MHz ±50ppm (Tol) ±50ppm (Stability) 18pF FUND 80Ohm 4-Pin SMD T/R
Crystal 7.3728MHz ±50ppm (Tol) ±50ppm (Stability) 18pF FUND 100Ohm 2-Pin HC-49/US SMD T/R
Hc49 Smd Mhz Quartz Xtal/Metal, +/-50Ppm @25C, +/-50Ppm (-20 To 70C), 20Pf |Txc 9C-7.3728MBBK-T
Crystal 8MHz ±50ppm (Tol) ±50ppm (Stability) 18pF FUND 80Ohm 2-Pin HC-49/US SMD T/R

Descriptions

Descriptions of Epson MA-506 7.3728M-C0:ROHS provided by its distributors.

MA-506 Series 7.3728 MHz ±50 ppm 18 pF -20°C to +70°C Surface Mount Crystal Unit
CRYSTAL 7.3728MHZ 18PF SMD
SMD AT XTL MHZ +/-50PPM 18.0 PF 1K TR
MA506 7.3728M-C0:ROHS

Manufacturer Aliases

Epson has several brands around the world that distributors may use as alternate names. Epson may also be known as the following names:

  • Epson Electronics America Inc-Semiconductor Div
  • EPS
  • SEIKOEPSON
  • EPSON TOYOCOM
  • Epson Electronics America Inc
  • EPSON ELECTRONICS AMERICA
  • Epson Electronics
  • EPSON AMERICA
  • SRM
  • SMOS
  • EPSN
  • EPSO
  • SEIKO EPSON CORP
  • Epson America Inc
  • EPSON TOYOCOM CORP
  • Volgen America/Kaga Electronics USA
  • EPSON TOYO
  • EPSON/SEIKO
  • SEIKO EPSOM
  • EPSON TOYOCOM CORPORATION
  • SEIKO/EPS
  • SEIKO EPSON CORPORATION
  • EPSON AMERIC
  • EPSON ELE
  • EPSON ELECTRONICS AMERICA INC-SEMICONDUCTOR DIV (VA)

Part Number Aliases

This part may be known by these alternate part numbers:

  • MA-506 7.3728M-C0 ROHS
  • MA-506 7.3728M-C0: ROHS
  • MA-506 7.3728M-C0ROHS
  • MA-5067.3728M-C0:ROHS
  • MA506 7.3728M-C0:ROHS
  • MA506 7.3728MC0ROHS
  • MA5067.3728M-C0:ROHS