Epson MA-406 6.0000M-C0: ROHS

Crystal 6MHz ±50ppm (Tol) ±30ppm (Stability) 18pF FUND 80Ohm 4-Pin SMD T/R

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Epson MA-406 6.0000M-C0: ROHS.

Epson

Datasheet2 pages12 years ago

Arrow.cn

Related Parts

Crystal 6MHz 18pF 4-Pin SMD T/R
Parallel - Fundamental Quartz Crystal, 6MHz Nom
Crystal 6MHz ±50ppm (Tol) ±30ppm (Stability) 20pF FUND 80Ohm 4-Pin SMD T/R
Crystal 6MHz ±50ppm (Tol) ±50ppm (Stability) 18pF FUND 100Ohm 2-Pin HC-49/US SMD T/R
ECS InternationalECS-60-18-10X
Crystal 6MHz ±50ppm (Tol) ±50ppm (Stability) 18pF FUND 150Ohm 2-Pin Thru-Hole Bulk
Crystal, Microprocessor, 6 MHz, SMD, 11.5mm x 4.8mm x 4.2mm, 50 ppm, 18 pF, 50 ppm, ABLS-LR

Descriptions

Descriptions of Epson MA-406 6.0000M-C0: ROHS provided by its distributors.

Crystal 6MHz ±50ppm (Tol) ±30ppm (Stability) 18pF FUND 80Ohm 4-Pin SMD T/R
SMD AT XTL MHZ +/-50PPM 18.0PF 1K TR
CRYSTAL 6.0000MHZ 18PF SMD

Manufacturer Aliases

Epson has several brands around the world that distributors may use as alternate names. Epson may also be known as the following names:

  • Epson Electronics America Inc-Semiconductor Div
  • EPS
  • SEIKOEPSON
  • EPSON TOYOCOM
  • Epson Electronics America Inc
  • EPSON ELECTRONICS AMERICA
  • Epson Electronics
  • EPSON AMERICA
  • SRM
  • SMOS
  • EPSN
  • EPSO
  • SEIKO EPSON CORP
  • Epson America Inc
  • EPSON TOYOCOM CORP
  • Volgen America/Kaga Electronics USA
  • EPSON TOYO
  • EPSON/SEIKO
  • SEIKO EPSOM
  • EPSON TOYOCOM CORPORATION
  • SEIKO/EPS
  • SEIKO EPSON CORPORATION
  • EPSON AMERIC
  • EPSON ELE
  • EPSON ELECTRONICS AMERICA INC-SEMICONDUCTOR DIV (VA)

Part Number Aliases

This part may be known by these alternate part numbers:

  • MA-406 6.0000M-C0:ROHS