Epson MA-306 29.4912M-C0:ROHS

Crystal 29.4912MHZ 18PF SMD

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Epson MA-306 29.4912M-C0:ROHS.

Epson

Datasheet2 pages12 years ago

Related Parts

CRYSTAL 28.0000MHZ 18PF SMD
Crystal 27MHz ±50ppm (Tol) ±30ppm (Stability) 18pF FUND 50Ohm 4-Pin CSMD T/R
Crystal 32MHz ±50ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm 4-Pin CSMD T/R
CRYSTAL, 32MHZ, 20PF, 3.2MM x 2.5MM; Frequency:32MHz; Frequency Tolerance:± 50pp
Crystal 27MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/US SMD T/R
CRYSTAL, 30MHZ, 20PF, 5 X 3.2MM

Descriptions

Descriptions of Epson MA-306 29.4912M-C0:ROHS provided by its distributors.

CRYSTAL 29.4912MHZ 18PF SMD
SMD XTL MHZ +/-50PPM 18.0PF 1K TR

Manufacturer Aliases

Epson has several brands around the world that distributors may use as alternate names. Epson may also be known as the following names:

  • Epson Electronics America Inc-Semiconductor Div
  • EPS
  • SEIKOEPSON
  • EPSON TOYOCOM
  • Epson Electronics America Inc
  • EPSON ELECTRONICS AMERICA
  • Epson Electronics
  • EPSON AMERICA
  • SRM
  • SMOS
  • EPSN
  • EPSO
  • SEIKO EPSON CORP
  • Epson America Inc
  • EPSON TOYOCOM CORP
  • Volgen America/Kaga Electronics USA
  • EPSON TOYO
  • EPSON/SEIKO
  • SEIKO EPSOM
  • EPSON TOYOCOM CORPORATION
  • SEIKO/EPS
  • SEIKO EPSON CORPORATION
  • EPSON AMERIC
  • EPSON ELE
  • EPSON ELECTRONICS AMERICA INC-SEMICONDUCTOR DIV (VA)

Part Number Aliases

This part may be known by these alternate part numbers:

  • MA-306 29.4912M-C0: ROHS