Epson MA-306 25.0000M-C0:ROHS

Parallel - Fundamental Quartz Crystal, 25MHz Nom
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Epson MA-306 25.0000M-C0:ROHS.

Epson

Datasheet2 pages12 years ago

IHS

Arrow.cn

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Thailand
Harmonized Tariff Schedule (HTS) Code8541.60.00.60
Introduction Date2000-02-28
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2020-09-30
LTD Date2021-03-30

Related Parts

Crystal 25MHz ±50ppm (Tol) ±30ppm (Stability) 18pF FUND 50Ohm 4-Pin CSMD T/R
Crystal 25MHz ±50ppm (Tol) ±30ppm (Stability) 18pF FUND 50Ohm 4-Pin CSMD T/R
FA-238 Series 24 MHz ±50 ppm 18 pF -20 to +70°C Surface Mount Crystal Unit
Crystal 24MHz ±10ppm (Tol) ±25ppm (Stability) 18pF FUND 60Ohm 4-Pin CSMD T/R

Descriptions

Descriptions of Epson MA-306 25.0000M-C0:ROHS provided by its distributors.

Parallel - Fundamental Quartz Crystal, 25MHz Nom
MA-306 Series 25.0000Mhz 18pF 50ppm Crystal
CRYSTAL 25.0000MHZ 18PF SMD
MINI SMD XTL MHZ +/-50PPM 18.0PF 1K TR
MA-306 25.0000M-C0ROHS

Manufacturer Aliases

Epson has several brands around the world that distributors may use as alternate names. Epson may also be known as the following names:

  • Epson Electronics America Inc-Semiconductor Div
  • EPS
  • SEIKOEPSON
  • EPSON TOYOCOM
  • Epson Electronics America Inc
  • EPSON ELECTRONICS AMERICA
  • Epson Electronics
  • EPSON AMERICA
  • SRM
  • SMOS
  • EPSN
  • EPSO
  • SEIKO EPSON CORP
  • Epson America Inc
  • EPSON TOYOCOM CORP
  • Volgen America/Kaga Electronics USA
  • EPSON TOYO
  • EPSON/SEIKO
  • SEIKO EPSOM
  • EPSON TOYOCOM CORPORATION
  • SEIKO/EPS
  • SEIKO EPSON CORPORATION
  • EPSON AMERIC
  • EPSON ELE
  • EPSON ELECTRONICS AMERICA INC-SEMICONDUCTOR DIV (VA)

Part Number Aliases

This part may be known by these alternate part numbers:

  • MA-306 25.0000M-C0 ROHS
  • MA-306 25.0000M-C0: ROHS
  • MA-306 25.0000M-C0ROHS
  • MA-306 25.0000MC0:ROHS
  • MA-30625.0000M-C0:ROHS
  • MA306 25.0000MC0:ROHS
  • MA30625.0000MC0ROHS