Epson EG-2121CA75.0000M-LHPNL0

SAW Oscillator, 53.125MHz Min, 700MHz Max, 75MHz Nom
$ 6.91
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Epson EG-2121CA75.0000M-LHPNL0.

Epson

Datasheet3 pages12 years ago

IHS

Master Electronics

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 months ago)

Related Parts

ECS InternationalECS-3953C-800-TR
Clock Oscillator 80MHz 3.3V 15pF 4-Pin SMD T/R
Oscillator XO 75MHz ±100ppm CMOS 60% 3.3V 4-Pin SMD T/R
SMD Crystal Oscillator 75MHz 3.3V 15pF 4-Pin SMD T/R
ECS InternationalECS-3953M-800-AU-TR
Oscillator, 80 MHz, 100 ppm, SMD, 7mm x 5mm, 3.3 V, HCMOS, ECS-3953M
Oscillator XO 80MHz ±100ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin SMD T/R
ECS InternationalECS-3951M-800-AU-TR
Oscillator XO 80MHz ±100ppm 30pF HCMOS 60% 5V Automotive 4-Pin Mini-SMD T/R

Descriptions

Descriptions of Epson EG-2121CA75.0000M-LHPNL0 provided by its distributors.

SAW Oscillator, 53.125MHz Min, 700MHz Max, 75MHz Nom
MHZ 2.5V+/-100PPM(0~70C) W/O AGING 1K TR
XTAL OSC SO 75.0000MHZ LVDS SMD

Manufacturer Aliases

Epson has several brands around the world that distributors may use as alternate names. Epson may also be known as the following names:

  • Epson Electronics America Inc-Semiconductor Div
  • EPS
  • SEIKOEPSON
  • EPSON TOYOCOM
  • Epson Electronics America Inc
  • EPSON ELECTRONICS AMERICA
  • Epson Electronics
  • EPSON AMERICA
  • SRM
  • SMOS
  • EPSN
  • EPSO
  • SEIKO EPSON CORP
  • Epson America Inc
  • EPSON TOYOCOM CORP
  • Volgen America/Kaga Electronics USA
  • EPSON TOYO
  • EPSON/SEIKO
  • SEIKO EPSOM
  • EPSON TOYOCOM CORPORATION
  • SEIKO/EPS
  • SEIKO EPSON CORPORATION
  • EPSON AMERIC
  • EPSON ELE
  • EPSON ELECTRONICS AMERICA INC-SEMICONDUCTOR DIV (VA)

Part Number Aliases

This part may be known by these alternate part numbers:

  • EG-2121CA 75.0000M-LHPNL0
  • EG-2121CA-75.0000M-LHPNL0