EPCOS B84243A8008W000

Power Line Filter, 3-Phase, 8A, 530Vac Rohs Compliant: Yes |EPCOS (TDK) B84243A8008W000
$ 115.215
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B84243A8008W000.

TME

Datasheet16 pages7 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
+11.76%

Supply Chain

Introduction Date2015-03-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of EPCOS B84243A8008W000 provided by its distributors.

Power Line Filter, 3-Phase, 8A, 530Vac Rohs Compliant: Yes |EPCOS (TDK) B84243A8008W000
Power Line EMC Filters, 3-phase/3-Lines(530V), Rated Current:8A, Book type
Three Phase EMI Filter, 530V, 50-60Hz
LINE FILTER 530/305VAC 8A CHAS
POWER LINE FILTER, 3-PHASE, 8A, 530VAC; Current Rating:8A; Voltage Rating:530VAC; Filter Type:3 Phase; Filter Terminals:Terminal Block; Inductance Min:-; Capacitance:-; Leakage Current Max:4.8mA; Product Range:B84243A Series; SVHC:Lead (27-Jun-2018)

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B84243A8008W000.