EPCOS B84144A0050R000

Power Line Filter, 3 Phase, 50A, 440Vac Rohs Compliant: Yes |EPCOS (TDK) B84144A0050R000
$ 339.009
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B84144A0050R000.

IHS

Datasheet16 pages9 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
LTB Date2009-06-30
LTD Date2009-09-30

Descriptions

Descriptions of EPCOS B84144A0050R000 provided by its distributors.

Power Line Filter, 3 Phase, 50A, 440Vac Rohs Compliant: Yes |EPCOS (TDK) B84144A0050R000
B84144-A Series 50A 440Vac 60Hz Flange Mount Power Line Filter w/ Tab Terminals
EMC filter, 50 to 60 Hz, 50 A, 250/440 VAC, terminal block, B84144A0050R000
Power Line EMC Filters, 3-phase/4-Lines(440V), Rated Current:50A, Case type
Three-phase (star connected) Base mount EMC Filters ROHS
Power Line Filter 50Hz/60Hz 50A 440/250VAC Screw Chassis
EMC Filters from EPCOS include Filters for Shielded Rooms, Feedthrough Capacitors and Filters and SineFormer EMC Filters.
Three Phase EMI Filter, 440V, 50-60Hz
LINE FILTER 440/250VAC 50A CHASS
FILTER, 4 PHASE, 4X50A, 440V/250V; Current Rating:50A; Voltage Rating:440VAC; Filter Type:EMI, RFI; Filter Terminals:Screw; Inductance Min:-; Capacitance:-; Leakage Current Max:3.5mA; Product Range:-; SVHC:Lead (27-Jun-2018)

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B84144A0050R000.