Descriptions of EPCOS B84144A0016R000 provided by its distributors.
Power Line Filter, 3 Phase, 16A, 440Vac Rohs Compliant: Yes |EPCOS (TDK) B84144A0016R000
Power Line Filter EMC 50Hz/60Hz 16A 440VAC Terminal Block/Threaded Stud Chassis Mount
EMC filter, 50 to 60 Hz, 16 A, 250/440 VAC, terminal block, B84144A0016R000
Power Line EMC Filters, 3-phase/4-Lines(440V), Rated Current:16A, Case type
Three-phase (star connected) Base mount EMC Filters ROHS
Power Line Filter 50Hz/60Hz 16A 440/250VAC Screw Chassis
EMC Filters from EPCOS include Filters for Shielded Rooms, Feedthrough Capacitors and Filters and SineFormer EMC Filters.
EPCOS B84144A0016R000 FILTER, 4 PHASE, 4X16A, 440V/250V
Mains filter, 3 Phase 16A 520V 7.5mOhm
Three Phase EMI Filter, 440V, 50-60Hz
LINE FILTER 440/250VAC 16A CHASS
EPCOS RFI B84144A*R000, 250 V ,440 V
FILTER, 4 PHASE, 4X16A, 440V/250V; Current Rating:16A; Voltage Rating:440VAC; Filter Type:EMI, RFI; Filter Terminals:Screw; Inductance Min:-; Capacitance:-; Leakage Current Max:3.5mA; Product Range:-; SVHC:Lead (27-Jun-2018)