EPCOS B84143A0150R105

Power Line Filter, 3 Phase, 150A, 520Vac Rohs Compliant: Yes |Tdk B84143A0150R105
$ 427.827
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B84143A0150R105.

IHS

Datasheet16 pages12 years ago

Farnell

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-22.22%

Supply Chain

Introduction Date2003-03-14
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of EPCOS B84143A0150R105 provided by its distributors.

Power Line Filter, 3 Phase, 150A, 520Vac Rohs Compliant: Yes |Tdk B84143A0150R105
Power Line EMC Filters, 3-phase/3-Lines(520V), Rated Current:150A, Book type
Power Line Filter 50Hz/60Hz 150A 520VAC Terminal Block Flange Mount
EMC Filters from EPCOS include Filters for Shielded Rooms, Feedthrough Capacitors and Filters and SineFormer EMC Filters.
Three Phase EMI Filter, 520V, 50/60HzHz
Mains filter, 3 Phase 150A 520V 550uOhm
3-line EMC Filter 520/300 VAC 150A
35007001,电源线滤波器, 3 相, 150A, 520VAC;
LINE FILTER 520/300VAC 150A CHAS
FILTER 3 LINE 150 AMP; Current Rating:150A; SVHC:No SVHC (20-Jun-2011); Climatic Category:25/085/21; External Depth:326mm; External Length / Height:150mm; External Width:90mm; Fixing Centres LxW:255 x 65; Leakage Current:18µA; No. of Phases:Three; RMS Current Max:150A; Supply Frequency Max:60Hz; Supply Frequency Min:50Hz; Voltage Rating V AC:520V; Weight:5.3kg

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B84143A0150R105.