EPCOS B84143A0090R105

Power Line EMC Filters, 3-phase/3-Lines(520V), Rated Current: 90A, Book type
$ 282.569
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B84143A0090R105.

TME

Datasheet16 pages12 years ago

Farnell

Newark

_legacy Avnet

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+39.18%

Supply Chain

Introduction Date2003-03-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of EPCOS B84143A0090R105 provided by its distributors.

Power Line EMC Filters, 3-phase/3-Lines(520V), Rated Current:90A, Book type
EMC Filters from EPCOS include Filters for Shielded Rooms, Feedthrough Capacitors and Filters and SineFormer EMC Filters.
Power Line Filter, 1 -Stage, 90A, 520Vac; Filter Applications:General Purpose; Voltage Rating:520Vac; Current Rating:90A; No. Of Phases:Three Phase; No. Of Stages:1 Stage; Filter Input Terminals:Terminal Block Rohs Compliant: Yes |EPCOS (TDK) B84143A0090R105
FILTER, 3 LINE 90 AMP; Current Rating:90A; SVHC:No SVHC (20-Jun-2011); Climatic Category:25/085/21; External Depth:290mm; External Length / Height:135mm; External Width:80mm; Fixing Centres LxW:255 x 60; Leakage Current:18µA; No. of Phases:Three; RMS Current Max:90A; Supply Frequency Max:60Hz; Supply Frequency Min:50Hz; Voltage Rating V AC:520V; Weight:4.2kg

Images

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B84143A0090R105.