EPCOS B84143A0066R105

Power Line Filter, 3 Phase, 66A, 520Vac Rohs Compliant: Yes |EPCOS (TDK) B84143A0066R105
$ 211.415
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B84143A0066R105.

IHS

Datasheet16 pages12 years ago

Farnell

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-92.31%

Supply Chain

Country of OriginGermany
Introduction Date2003-03-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of EPCOS B84143A0066R105 provided by its distributors.

Power Line Filter, 3 Phase, 66A, 520Vac Rohs Compliant: Yes |EPCOS (TDK) B84143A0066R105
B84143-AX-R105 SER 66A 520Vac 60Hz Flange Mount Power Line Filter w/ Screw Terms
Power Line EMC Filters, 3-phase/3-Lines(520V), Rated Current:66A, Book type
Power Line Filter 50Hz/60Hz 66A 520VAC Terminal Block Flange Mount
Three-phase (angle connection) Base mount EMC Filters ROHS
EMC Filters from EPCOS include Filters for Shielded Rooms, Feedthrough Capacitors and Filters and SineFormer EMC Filters.
Three Phase EMI Filter, 520V, 50/60HzHz
35007001,电源线滤波器, 3 相, 66A, 520VAC;
LINE FILTER 520/300VAC 66A CHASS
3-LINE EMC FILTER 66A 300/520V
FILTER, 3 LINE 66AMP; Current Rating:66A; SVHC:No SVHC (20-Jun-2011); Climatic Category:25/085/21; External Depth:265mm; External Length / Height:141.5mm; External Width:58mm; Fixing Centres LxW:255 x 35; Leakage Current:16µA; No. of Phases:Three; RMS Current Max:66A; Supply Frequency Max:60Hz; Supply Frequency Min:50Hz; Voltage Rating V AC:520V; Weight:2.7kg

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B84143A0066R105.