EPCOS B84143A0036R105

Power Line EMC Filters, 3-phase/3-Lines(520V), Rated Current: 36A, Book type
$ 175.805
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B84143A0036R105.

TME

Datasheet16 pages12 years ago

element14 APAC

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-35.75%

Supply Chain

Introduction Date2001-11-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of EPCOS B84143A0036R105 provided by its distributors.

Power Line EMC Filters, 3-phase/3-Lines(520V), Rated Current:36A, Book type
Power Line Filter EMC 50Hz/60Hz 36A 520VAC Terminal Block Chassis Mount
Three-phase (angle connection) Base mount EMC Filters ROHS
EMC Filters from EPCOS include Filters for Shielded Rooms, Feedthrough Capacitors and Filters and SineFormer EMC Filters.
AC Power Line Filter 36A 520/300V 3-LINE
Three Phase EMI Filter, 520V, 50/60HzHz
Mains filter/3-phase 36A 480VAC
FILTER, 3-LINE EMC FILTER 3X36A, 480/275V
LINE FILTER 520/300VAC 36A CHASS
3-LINE EMC FILTER 36A 300/520V
FILTER, 3 PHASE, 36A, 480V; Current Rating:36A; Voltage Rating:520V; Filter Type:3 Phase; Filter Terminals:Screw; Inductance Min:-; Capacitance:-; Leakage Current Max:14mA; Product Range:-; SVHC:No SVHC (27-Jun-2018); Climatic Category:25/085/21; External Depth:265mm; External Length / Height:90mm; External Width:58mm; Fixing Centres LxW:255 x 35; RMS Current (Irms):36A; Supply Frequency Max:60Hz; Supply Frequency Min:50Hz; Voltage Rating VAC:520V; Weight:1.75kg

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B84143-A36-R105
  • B84143A 36R105
  • B84143A0036R105.
  • B84143A36R105