EPCOS B84143A0036R000

Power Line Filter, 3 Phase, 36A, 480Vac Rohs Compliant: Yes |EPCOS (TDK) B84143A0036R000
$ 221.779
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B84143A0036R000.

IHS

Datasheet14 pages7 years ago

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-4.11%

Supply Chain

Introduction Date1998-01-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of EPCOS B84143A0036R000 provided by its distributors.

Power Line Filter, 3 Phase, 36A, 480Vac Rohs Compliant: Yes |EPCOS (TDK) B84143A0036R000
B84143A Series 36A 440Vac 60Hz Flange Mount Power Line Filter w/ Screw Terminals
Power Line EMC Filters, 3-phase/3-Lines(480V), Rated Current:36A, Book type
Power Line Filter 50Hz/60Hz 36A 480VAC Terminal Block Flange Mount
Power Line Filter 50Hz/60Hz 36A 275/480VAC Screw Chassis
EMC Filters from EPCOS include Filters for Shielded Rooms, Feedthrough Capacitors and Filters and SineFormer EMC Filters.
Three Phase EMI Filter, 480V, 50/60HzHz
Mains filter, 3 Phase 36A 480V 3.8mOhm
35007001,电源线滤波器, 3 相, 36A, 480VAC;
FILTER, 36A 3 PHASE MOTOR DRIVE; Current Rating:36A; SVHC:No SVHC (20-Jun-2011); External Depth:166mm; External Length / Height:91mm; External Width:126mm; Leakage Current:3.5mA; No. of Phases:Three; Operating Temperature Max:85°C; Operating Temperature Min:-25°C; Standard:EN133200,UL1283,CSA22.2; Voltage Rating V AC:440V; Weight:3.7kg

Images

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B84143A0036R000.