EPCOS B84143A0025R105

EPCOS B84143A25R105 Power Line Filter, Chassis, 520 V, 25 A, 3 Phase, Screw
$ 119.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B84143A0025R105.

TME

Datasheet16 pages12 years ago

IHS

element14 APAC

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-25.67%

Supply Chain

Introduction Date2001-11-07
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of EPCOS B84143A0025R105 provided by its distributors.

EPCOS B84143A25R105 Power Line Filter, Chassis, 520 V, 25 A, 3 Phase, Screw
Power Line EMC Filters, 3-phase/3-Lines(520V), Rated Current:25A, Book type
Power Line Filter EMC 50Hz/60Hz 25A 520VAC Terminal Block Flange Mount
3-line 3 Phase Power line Filter 25A IR | EPCOS B84143A0025R105
EMC Filters from EPCOS include Filters for Shielded Rooms, Feedthrough Capacitors and Filters and SineFormer EMC Filters.
Power Line Filters 25A 520/300V 3-LINE
Three Phase EMI Filter, 520V, 50/60HzHz
Mains filter/3-phase 25A 480VAC
FILTER, 3-LINE EMC FILTER, 3X25A, 480/275V
LINE FILTER 520/300VAC 25A CHASS
3-LINE EMC FILTER 25A 300/520V
FILTER, 3 PHASE, 25A, 480V; Filter Type:3 Phase; Current Rating:25A; Capacitance:0µF; SVHC:No SVHC (20-Jun-2011); Termination Type:Screw; Climatic Category:25/085/21; External Depth:231mm; External Length / Height:83mm; External Width:46.4mm; Fixing Centres LxW:221 x 38; Leakage Current:14mA; No. of Phases:3; RMS Current Max:25A; Supply Frequency Max:60Hz; Supply Frequency Min:50Hz; Voltage Rating VAC:520V; Weight:1.1kg

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B84143-A25-R105
  • B84143A 25R105
  • B84143A25R105