EPCOS B84143A0020A166

Power Line Filter, 3-Phase, 20A, 520Vac Rohs Compliant: Yes |EPCOS (TDK) B84143A0020A166
$ 82.988
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B84143A0020A166.

TME

Datasheet13 pages8 years ago

EPCOS

Newark

Farnell

Inventory History

3 month trend:
+41.31%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of EPCOS B84143A0020A166 provided by its distributors.

Power Line Filter, 3-Phase, 20A, 520Vac Rohs Compliant: Yes |EPCOS (TDK) B84143A0020A166
Power Line EMC Filters, 3-phase/3-Lines(520V), Rated Current:20A, Small case type
Three-phase (angle connection) Base mount EMC Filters ROHS
THREE PHASE EMI FILTER UL; CSA; ENEC-10 RoHS Compliant EMC/EMI Line Filter 20A 50/60Hz Hz 133mm 2720V
EMC Filters from EPCOS include Filters for Shielded Rooms, Feedthrough Capacitors and Filters and SineFormer EMC Filters.
POWER LINE FILTER Three Phase (Delta) Single Stage 50Hz to 60Hz Chassis Mount Quick Connect, Threaded Post (M5)
Three Phase EMI Filter, 520V, 50/60HzHz
EPCOS EMC B84143A*166, 300 V ,520 V
3-LEITER EMV-FILTER 20A 250/440V
POWER LINE FILTER, 3-PHASE, 20A, 520VAC; Current Rating:20A; Voltage Rating:520VAC; Filter Type:3 Phase; Filter Terminals:Terminal Block, Stud; Inductance Min:-; Capacitance:-; Leakage Current Max:3.1mA; Product Range:B84143A Series; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B84143A0020A166.