EPCOS B84143A0016R000

B84143A Series 16A 440Vac 60Hz Flange Mount Power Line Filter w/ Screw Terminals
$ 143.348
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B84143A0016R000.

IHS

Datasheet14 pages7 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+190%

Supply Chain

Introduction Date1998-01-28
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of EPCOS B84143A0016R000 provided by its distributors.

B84143A Series 16A 440Vac 60Hz Flange Mount Power Line Filter w/ Screw Terminals
Power Line EMC Filters, 3-phase/3-Lines(480V), Rated Current:16A, Book type
Power Line Filter 50Hz/60Hz 16A 480VAC Terminal Block Flange Mount
Three-phase (angle connection) Base mount EMC Filters ROHS
Three Phase EMI Filter, 480V, 50/60HzHz
Mains filter, 3 Phase 16A 480V 15mOhm
35007001,电源线滤波器, 3 相, 16A, 480VAC;
LINE FILTER 480/275VAC 16A CHASS
FILTER, 3 PHASE, 3X16A, 440/250V; Current Rating:16A; Voltage Rating:480V; Filter Type:3 Phase; Filter Terminals:Screw; Inductance Min:-; Capacitance:15mF; Leakage Current Max:-; Product Range:B84143A Series; SVHC:No SVHC (07-Jul-2017)
Power Line Filter, 1 -Stage, 16A, 480Vac; Filter Applications:General Purpose; Voltage Rating:480Vac; Current Rating:16A; No. Of Phases:Three Phase; No. Of Stages:1 Stage; Filter Input Terminals:Terminal Block Rohs Compliant: Yes |EPCOS (TDK) B84143A0016R000

Images

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B84143A0016R000.