EPCOS B84142B0008R000

Power Line Filter 50Hz/60Hz 8A 250VAC/250VDC Terminal Block Flange Mount
$ 99.948
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B84142B0008R000.

IHS

Datasheet11 pages12 years ago

Farnell

Inventory History

3 month trend:
+61.90%

Supply Chain

Introduction Date1998-01-28
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of EPCOS B84142B0008R000 provided by its distributors.

Power Line Filter 50Hz/60Hz 8A 250VAC/250VDC Terminal Block Flange Mount
EMC Filters from EPCOS include Filters for Shielded Rooms, Feedthrough Capacitors and Filters and SineFormer EMC Filters.
POWER LINE FILTER, 2 -STAGE, 8A, 250VAC; Filter Applications:General Purpose; Voltage Rating:250VAC; Current Rating:8A; No. of Phases:Single Phase; No. of Stages:2 Stage; Filter Input Terminals:Terminal Block RoHS Compliant: Yes
FILTER, 8A MOTOR DRIVE; Current Rating:8A; SVHC:No SVHC (20-Jun-2011); External Depth:121mm; External Length / Height:61mm; External Width:86mm; Leakage Current:3.5mA; No. of Phases:Single; Operating Temperature Max:85°C; Operating Temperature Min:-25°C; Standard:EN133200,UL1283,CSA22.2; Voltage Rating V AC:250V; Weight:1.35kg

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B84142B0008R000.