EPCOS B84114D0000B060

Power Line Filter, Standard, 6A, 250V Rohs Compliant: Yes |EPCOS (TDK) B84114D0000B060
$ 38.429
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B84114D0000B060.

Burklin Elektronik

Datasheet11 pages6 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of EPCOS B84114D0000B060 provided by its distributors.

Power Line Filter, Standard, 6A, 250V Rohs Compliant: Yes |EPCOS (TDK) B84114D0000B060
EMC filter, 50 to 60 Hz, 6 A, 250 V (DC), 250 VAC, 4.7 mH, faston plug 6.3 mm, B84114D0000B060
B84114D Series 6A 250Vac 60Hz Flange Mount Power Line Filter; w/ Tab Terminals
Power Line EMC Filters, 1-phase(250V), Rated Current:6A, Small case type
Power Line Filter 50Hz/60Hz 6A 250VAC/250VDC Quick Connect Flange Mount
Single-Phase Filter Base mount EMC Filters ROHS
Single Phase EMI Filter, 250V, 50/60HzHz
35007001,电源线滤波器, 标准, 6A, 250V;
FILTER, 6A CHASSIS; Current Rating:6A; SVHC:No SVHC (20-Jun-2011); Approval Bodies:CSA / EN / UL; Capacitance X:0.1µF; Capacitance Y:4700pF; Climatic Category:25/85/21; External Depth:159mm; External Length / Height:44.5mm; External Width:50.8mm; Inductance:4.7mH; Leakage Current:0.5mA; No. of Phases:Single; No. of X Type Capacitors:2; No. of Y Type Capacitors:2; Supply Frequency Max:60Hz; Supply Frequency Min:50Hz; Voltage Rating V AC:250V

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B84114D0000B060.