EPCOS B84113H0000G136

EPCOS B84113HG136 Power Line Filter, Chassis, 3.3 F, 250 V, 36 A, Standard, Stud, 500 H
$ 73.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B84113H0000G136.

Burklin Elektronik

Datasheet15 pages8 years ago

element14 APAC

Newark

_legacy Avnet

RS (Formerly Allied Electronics)

Supply Chain

Introduction Date2006-10-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of EPCOS B84113H0000G136 provided by its distributors.

EPCOS B84113HG136 Power Line Filter, Chassis, 3.3 F, 250 V, 36 A, Standard, Stud, 500 H
EMC filter, 50 to 60 Hz, 36 A, 250 V (DC), 250 VAC, 500 µH, threaded bolt M5, B84113H0000G136
B84113H SER 36A 250Vac/dc 60Hz Flange Mount Power Line Filter w/ Screw Terminals
Single Phase EMC/EMI Line Filter 36 A 250V 250V 50/60Hz Two Stage Threaded Post (M5)
Power Line EMC Filters, 1-phase(250V), Rated Current:36A, Small case type
LINE FILTER 250VDC/VAC 36A CHASS
FILTER, 36A, SIFI H; Filter Type:Standard; Current Rating:36A; Capacitance:3.3µF; Inductance Min:500µH; SVHC:No SVHC (20-Jun-2011); Termination Type:Stud; Capacitance X Type Capacitor:3.3µF; Capacitance Y Type Capacitor:22nF; External Depth:53mm; External Length / Height:133mm; External Width:59mm; Inductance L1:0.5mH; Inductance L2:0.5mH; Leakage Current:3.5mA; No. of Inductors:4; No. of Phases:1; No. of X Type Capacitors:2; No. of Y Type Capacitors:2; Voltage Rating VAC:250V

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B84113H0000G136.
  • B84113HG136