EPCOS B84113H0000B110

Bulk Connector SINGLE PHASE EMI FILTER UL EMC/EMI Line Filter 369muA 50/60Hz Hz 52mm 1.5muF
$ 29.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B84113H0000B110.

TME

Datasheet15 pages8 years ago

Farnell

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.22%

Supply Chain

Introduction Date2006-10-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of EPCOS B84113H0000B110 provided by its distributors.

Bulk Connector SINGLE PHASE EMI FILTER UL EMC/EMI Line Filter 369muA 50/60Hz Hz 52mm 1.5muF
RFI filter, 50 to 60 Hz, 10 A, 250 V (DC), 250 VAC, 3.9 mH, faston plug 6.3 mm, B84113H0000B110
B84113H SER 10A 250Vac/dc 60Hz Flange Mount Power Line Filter w/ Tab Terminals
Power Line EMC Filters, 1-phase(250V), Rated Current:10A, Small case type
Power Line Filters Standard Filter 250volts 10A 0.369mA
EMC Filters from EPCOS include Filters for Shielded Rooms, Feedthrough Capacitors and Filters and SineFormer EMC Filters.
Single Phase EMI Filter, 250V, 50/60HzHz
TDK B84113H0000B110 EMC Filter
LINE FILTER 250VDC/VAC 10A CHASS
FILTER, 2 LINE, 10A, 250VAC; Filter Type:EMC; Current Rating:10A; Voltage Rating:250V; Leakage Current Max:500µA; Capacitance:1.5µF; Inductance Min:3.9mH; Filter Terminals:Quick Connect; SVHC:No SVHC (19-Dec-2012); MSL:- ;RoHS Compliant: Yes

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B84113H B110
  • B84113H0000B110.
  • B84113HB110