FILTER, 36A, SIFI G; Filter Type:Standard; Current Rating:36A; Capacitance:1.5µF; Inductance Min:800µH; SVHC:No SVHC (20-Jun-2011); Termination Type:Stud; Capacitance X Type Capacitor:1.5µF; Capacitance Y Type Capacitor:4700pF; External Depth:43mm; External Length / Height:135mm; External Width:52mm; Inductance L1:0.75mH; Inductance L2:0.75mH; Leakage Current:500µA; No. of Inductors:2; No. of Phases:1; No. of X Type Capacitors:2; No. of Y Type Capacitors:2; Voltage Rating VAC:250V