Mains filter Dimensions L x W x H: 135 x 52 x 43 mm Temperature range: -25 ... 100 °C IEC-climate category: 25/100/21 Termination type: Screw Connector, M5 Rated voltage: 250 VAC
FILTER, 25A, SIFI G; Current Rating:25A; Voltage Rating:250V; Filter Type:Standard; Filter Terminals:Stud; Inductance Min:1.6mH; Capacitance:1µF; Leakage Current Max:500µA; Product Range:-; SVHC:No SVHC (07-Jul-2017); Capacitance X:1µF; Capacitance Y:4700pF; External Depth:43mm; External Length / Height:135mm; External Width:52mm; Inductance L1:1.6mH; Inductance L2:1.6mH; No. of Inductors:2; No. of Phases:Single Phase; No. of X Type Capacitors:2; No. of Y Type Capacitors:2; Voltage Rating VAC:250V