EPCOS B84112G0000G120

EMC filter, 50 to 60 Hz, 20 A, 250 V (DC), 250 VAC, 1.8 mH, threaded bolt M5, B84112G0000G120
$ 45.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B84112G0000G120.

TME

Datasheet18 pages11 years ago

EPCOS

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
+165%

Supply Chain

Introduction Date2004-04-13
Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of EPCOS B84112G0000G120 provided by its distributors.

EMC filter, 50 to 60 Hz, 20 A, 250 V (DC), 250 VAC, 1.8 mH, threaded bolt M5, B84112G0000G120
Bulk Stud SINGLE PHASE EMI FILTER UL; CUL; ENEC-10 EMC/EMI Line Filter 20A 50/60Hz Hz 52mm 1muF
B84112-G SER 20A 250Vac 60Hz Flange Mount Power Line Filter w/ Screw Terminals
Power Line EMC Filters, 1-phase(250V), Rated Current:20A, Small case type
EMC Filters from EPCOS include Filters for Shielded Rooms, Feedthrough Capacitors and Filters and SineFormer EMC Filters.
Single-Phase Filter Base mount EMC Filters ROHS
Single Phase EMI Filter, 250V, 50/60HzHz
Mains filter/1-phase 20A 250VAC
TDK B84112G0000G120 EMC Filter
LINE FILTER 250VDC/VAC 20A CHASS
FILTER, 2 LINE, 20A, 250VAC; Filter Type:EMC; Current Rating:20A; Voltage Rating:250V; Leakage Current Max:500µA; Capacitance:1µF; Inductance Min:1.8mH; Filter Terminals:Stud; SVHC:No SVHC (19-Dec-2012); MSL:- ;RoHS Compliant: Yes

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B84112-G-G120
  • B84112G0000G120.
  • B84112GG120