Mains filter Dimensions L x W x H: 89.5 x 52 x 29 mm Temperature range: -25 ... 100 °C IEC-climate category: 25/100/21 Termination type: Faston 2.8 x 0.8 mm Rated voltage: 250 VAC
FILTER, 16A, SIFI G; Filter Type:Standard; Current Rating:16A; Capacitance:470nF; Inductance Min:1.8mH; SVHC:No SVHC (20-Jun-2011); Termination Type:Tab; Capacitance X Type Capacitor:0.47µF; Capacitance Y Type Capacitor:4700pF; External Depth:29mm; External Length / Height:89.5mm; External Width:52mm; Inductance L1:1.8mH; Inductance L2:1.8mH; Leakage Current:500µA; No. of Inductors:2; No. of Phases:1; No. of X Type Capacitors:2; No. of Y Type Capacitors:2; Voltage Rating VAC:250V