EPCOS B84112G0000B110

EMC filter, 50 to 60 Hz, 10 A, 250 V (DC), 250 VAC, 1.8 mH, faston plug 6.3 mm, B84112G0000B110
$ 16.425
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B84112G0000B110.

TME

Datasheet18 pages11 years ago

EPCOS

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+17.86%

Supply Chain

Introduction Date2004-04-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of EPCOS B84112G0000B110 provided by its distributors.

EMC filter, 50 to 60 Hz, 10 A, 250 V (DC), 250 VAC, 1.8 mH, faston plug 6.3 mm, B84112G0000B110
EMC Filters from EPCOS include Filters for Shielded Rooms, Feedthrough Capacitors and Filters and SineFormer EMC Filters.
Mains filter Dimensions L x W x H: 89.5 x 52 x 29 mm Temperature range: -25 ... 100 °C IEC-climate category: 25/100/21 Termination type: Faston 2.8 x 0.8 mm Rated voltage: 250 VAC
FILTER, 2 LINE, 10A, 250VAC; Filter Type:EMC; Current Rating:10A; Voltage Rating:250V; Leakage Current Max:500µA; Capacitance:0.68µF; Inductance Min:1.8mH; Filter Terminals:Quick Connect; SVHC:No SVHC (19-Dec-2012); MSL:- ;RoHS Compliant: Yes

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B84112-G-B110
  • B84112G B110
  • B84112G0000B110.
  • B84112GB110