EPCOS B84112G0000B060

Power Line Filter EMC 50Hz/60Hz 6A 250VAC/250VDC Quick Connect Flange Mount
$ 16.702
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B84112G0000B060.

TME

Datasheet18 pages11 years ago

EPCOS

Newark

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+46.17%

Supply Chain

Introduction Date2004-04-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of EPCOS B84112G0000B060 provided by its distributors.

Power Line Filter EMC 50Hz/60Hz 6A 250VAC/250VDC Quick Connect Flange Mount
EMC filter, 50 to 60 Hz, 6 A, 250 V (DC), 250 VAC, 3.3 mH, faston plug 6.3 mm, B84112G0000B060
Power Line EMC Filters, 1-phase(250V), Rated Current:6A, Small case type
EPCOS B84112GB60 Power Line Filter, Chassis, 0.47 F, 250 V, 6 A, Standard, Quick Connect, 3.3 mH
EMC Filters from EPCOS include Filters for Shielded Rooms, Feedthrough Capacitors and Filters and SineFormer EMC Filters.
Single-Phase Filter Base mount EMC Filters ROHS
Mains filter [EPCOS] B84112-G-B60 Mains filter
Single Phase EMI Filter, 250V, 50/60HzHz
LINE FILTER 250VDC/VAC 6A CHASS
FILTER, 6A, SIFI G; Current Rating:6A; Voltage Rating:250V; Filter Type:Standard; Filter Terminals:Quick Connect; Inductance Min:3.3mH; Capacitance:0.47µF; Leakage Current Max:500µA; Product Range:-; SVHC:No SVHC (27-Jun-2018); Capacitance X:0.47µF; Capacitance Y:4700pF; External Depth:29mm; External Length / Height:89.5mm; External Width:52mm; Height:89.5mm; Inductance L1:3.3mH; Inductance L2:3.3mH; Leakage Current:500µA; No. of Inductors:2; No. of Phases:Single Phase; No. of X Type Capacitors:2; No. of Y Type Capacitors:2; Voltage Rating VAC:250V

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B84112-G-B60
  • B84112G0000B060.
  • B84112GB60