EPCOS B84112G0000B030

Power Line Filter EMC 50Hz/60Hz 3A 250VAC/250VDC Quick Connect Flange Mount
$ 15.674
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B84112G0000B030.

TME

Datasheet18 pages11 years ago

EPCOS

Newark

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+10.45%

Supply Chain

Introduction Date2004-04-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of EPCOS B84112G0000B030 provided by its distributors.

Power Line Filter EMC 50Hz/60Hz 3A 250VAC/250VDC Quick Connect Flange Mount
EMC Filters from EPCOS include Filters for Shielded Rooms, Feedthrough Capacitors and Filters and SineFormer EMC Filters.
Mains filter Dimensions L x W x H: 89.5 x 52 x 29 mm Temperature range: -25 ... 100 °C IEC-climate category: 25/100/21 Termination type: Faston 2.8 x 0.8 mm Rated voltage: 250 VAC
FILTER, 3A, SIFI G; Current Rating:3A; Voltage Rating:250V; Filter Type:Standard; Filter Terminals:Quick Connect; Inductance Min:10mH; Capacitance:0.22µF; Leakage Current Max:500µA; Product Range:-; SVHC:No SVHC (27-Jun-2018); Capacitance X:0.22µF; Capacitance Y:4700pF; External Depth:29mm; External Length / Height:89.5mm; External Width:52mm; Height:89.5mm; Inductance L1:10mH; Inductance L2:10mH; Leakage Current:500µA; No. of Inductors:2; No. of Phases:Single Phase; No. of X Type Capacitors:2; No. of Y Type Capacitors:2; Voltage Rating VAC:250V

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B84112-G-B30
  • B84112G0000B030.
  • B84112GB30