EPCOS B84112B0000B060

B84112 Series 6A 250Vac 60Hz Flange Mount Power Line Filter w/ Screw Terminals
$ 37.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B84112B0000B060.

IHS

Datasheet11 pages5 years ago

Newark

element14 APAC

Ciiva

Farnell

Inventory History

3 month trend:
+44.27%

Supply Chain

Introduction Date2000-09-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Wurth Elektronik744834433
POWER LINE CHOKE, HORIZONTAL, COMMON MODE, 2X3.3 MH, 10 KHZ, 5 A, WE-CMBH SERIES

Descriptions

Descriptions of EPCOS B84112B0000B060 provided by its distributors.

B84112 Series 6A 250Vac 60Hz Flange Mount Power Line Filter w/ Screw Terminals
EMC Filters from EPCOS include Filters for Shielded Rooms, Feedthrough Capacitors and Filters and SineFormer EMC Filters.
Mains filter Dimensions L x W x H: 89.5 x 50.8 x 28.6 mm Temperature range: -25 ... 85 °C IEC-climate category: 25/085/21 Termination type: Faston 6.3 x 0.8 mm Rated voltage: 250 VAC
FILTER, 6A, CHASSIS; Filter Type:Standard; Current Rating:6A; Capacitance:330nF; Inductance Min:3.3mH; SVHC:No SVHC (20-Jun-2011); Termination Type:Tab; Approval Bodies:EN133 221, CSA, UL; Capacitance X Type Capacitor:0.33µF; Capacitance Y Type Capacitor:4700pF; Climatic Category:25/85/21; External Depth:89.5mm; External Length / Height:28.6mm; External Width:50.8mm; Inductance:3.3mH; Leakage Current:0.5mA; No. of Phases:1; No. of X Type Capacitors:2; No. of Y Type Capacitors:2; Supply Frequency Max:60Hz; Supply Frequency Min:50Hz; Voltage Rating VAC:250V

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B84112-B-B60
  • B84112BB60