FILTER, 3A, CHASSIS; Filter Type:Standard; Current Rating:3A; Capacitance:220nF; Inductance Min:10mH; SVHC:No SVHC (20-Jun-2011); Termination Type:Tab; Approval Bodies:EN133 221, CSA, UL; Capacitance X Type Capacitor:0.22µF; Capacitance Y Type Capacitor:4700pF; Climatic Category:25/85/21; External Depth:89.5mm; External Length / Height:28.6mm; External Width:50.8mm; Inductance:10mH; Leakage Current:0.5mA; No. of Phases:1; No. of X Type Capacitors:2; No. of Y Type Capacitors:2; Supply Frequency Max:60Hz; Supply Frequency Min:50Hz; Voltage Rating VAC:250V