EPCOS B84111F0000B120

Power Line Filter EMC 50Hz/60Hz 20A 250VAC/250VDC Quick Connect Flange Mount
$ 19.388
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B84111F0000B120.

TME

Datasheet15 pages12 years ago

element14 APAC

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+4.12%

Supply Chain

Introduction Date2006-02-09
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of EPCOS B84111F0000B120 provided by its distributors.

Power Line Filter EMC 50Hz/60Hz 20A 250VAC/250VDC Quick Connect Flange Mount
Power Line Filter20A 250Vac/dc 60Hz Flange Mount w/ Tab Terminals B84111F Series
Power Line EMC Filters, 1-phase(250V), Rated Current:20A, Small case type
Power Line Filters Standard Filter 250volts 20A 0.369mA
EMC Filters from EPCOS include Filters for Shielded Rooms, Feedthrough Capacitors and Filters and SineFormer EMC Filters.
Single-Phase Filter Base mount EMC Filters ROHS
Single Phase EMI Filter, 250V, 50/60HzHz
LINE FILTER 250VDC/VAC 20A CHASS
LINE FILTER 250VAC/VDC 20A CHASS
FILTER, 2 LINE, 20A, 250VAC; Current Rating:20A; Voltage Rating:250V; Filter Type:EMI, RFI; Filter Terminals:Quick Connect; Inductance Min:430µH; Capacitance:0.1µF; Leakage Current Max:500µA; Product Range:B84111F Series; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B84111F0000B120.
  • B84111FB120