EPCOS B84111F0000B060

B84111F Series 6A 250Vac/dc 60Hz Flange Mount Power Line Filter w/ Tab Terminals
$ 16.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B84111F0000B060.

TME

Datasheet15 pages12 years ago

Newark

Farnell

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-26.73%

Supply Chain

Introduction Date2006-02-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of EPCOS B84111F0000B060 provided by its distributors.

B84111F Series 6A 250Vac/dc 60Hz Flange Mount Power Line Filter w/ Tab Terminals
Power Line EMC Filters, 1-phase(250V), Rated Current:6A, Small case type
EMC Filters from EPCOS include Filters for Shielded Rooms, Feedthrough Capacitors and Filters and SineFormer EMC Filters.
Single-Phase Filter Base mount EMC Filters ROHS
Single Phase EMI Filter, 250V, 50/60HzHz
TDK B84111F0000B060 EMC Filter
LINE FILTER 250VDC/VAC 6A CHASS
FILTER, 6A, SIFI F; Current Rating:6A; Capacitance X:0.1µF; Capacitance Y:4700pF; External Depth:26mm; External Length / Height:64mm; External Width:60.6mm; Inductance L1:1.8mH; Inductance L2:1.8mH; No. of Inductors:2; No. of Phases:Single; No. of X Type Capacitors:2; No. of Y Type Capacitors:2; Voltage Rating V AC:250V

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B84111FB60