EPCOS B84111A0000B120

EMC filter, 50 to 60 Hz, 20 A, 250 V (DC), 250 VAC, 470 µH, faston plug 6.3 mm, B84111A0000B120
$ 32.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B84111A0000B120.

element14 APAC

Datasheet12 pages5 years ago
Datasheet7 pages20 years ago

IHS

Newark

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-61.40%

Supply Chain

Introduction Date2000-09-29
Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of EPCOS B84111A0000B120 provided by its distributors.

EMC filter, 50 to 60 Hz, 20 A, 250 V (DC), 250 VAC, 470 µH, faston plug 6.3 mm, B84111A0000B120
EMC Filters from EPCOS include Filters for Shielded Rooms, Feedthrough Capacitors and Filters and SineFormer EMC Filters.
Quick Connect SINGLE PHASE EMI FILTER UL; CSA; ENEC-10 TAB CONNECTORS ON FACE ENDS MOUNTING TABS ON FACE ENDS EMC/EMI Line Filter 20A 50/60Hz Hz 77mm 470muH
Mains filter Dimensions L x W x H: 77 x 63.5 x 38.1 mm Temperature range: -25 ... 85 °C IEC-climate category: 25/085/21 Termination type: Faston 6.3 x 0.8 mm Rated voltage: 250 VAC
Power Line Filter, 1 -Stage, 20A, 250V; Filter Applications:General Purpose; Voltage Rating:250V; Current Rating:20A; No. Of Phases:Single Phase; No. Of Stages:1 Stage; Filter Input Terminals:Quick Connect Rohs Compliant: Yes |Tdk B84111A0000B120
FILTER, 20A, CHASSIS; Voltage Rating, AC:250V; Current Rating:20A; No. of Phases:1; External Length / Height:38.1mm; Width, External:63.5mm; External Depth:77mm; Approval Bodies:EN133 221, CSA, UL; Capacitance X Type Capacitor:0.1µF; Capacitance Y Type Capacitor:4700pF; Climatic Category:25/85/21; Inductance:470µH; Leakage Current:0.5mA; Max Supply Frequency:60Hz; Min Supply Frequency:50Hz; No. of X Type Capacitors:2; No. of Y Type Capacitors:2

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B84111-A-B120
  • B84111A0000B120.
  • B84111AB120